44A0211-8-2

Heilind Number:RYC44A0211-8-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-8-2
ECAD Model:
3D Model

Description:

44A0211-8-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-8-2
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:8 AWG
Rated Voltage:1000 V
Jacket Color:Red
Part Aliases:2825893001
SKU:RYC44A0211-8-2

Detailed Description

Stay ahead of the curve with our cutting-edge 8 AWG wire, meticulously crafted for optimal performance. Designed with a modified radiation cross-linked PVDF insulation material and tin-coated copper conductor, it ensures unparalleled durability and conductivity. Engineered to withstand high voltage applications, with a robust 1000V rating, this wire is a reliable choice for any project. Its vibrant red jacket not only adds a pop of color but also signifies its RoHS compliance, guaranteeing environmentally friendly manufacturing. Trust in this wire for seamless connectivity and efficient wire management solutions. Elevate your setup with this essential component, perfect for various applications in the industrial or DIY space.