44A0211-8-45

Heilind Number:RYC44A0211-8-45
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-8-45
ECAD Model:
3D Model

Description:

44A0211-8-45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-8-45
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:8 AWG
Rated Voltage:1000 V
Part Aliases:2877053001
SKU:RYC44A0211-8-45

Detailed Description

Enhance your wire management setup with our high-quality insulation material, crafted from modified Radiation Cross-linked PVDF for optimal durability and performance. The conductor material, composed of Tin-Coated Copper, ensures efficient conductivity, while the 8 AWG wire size is perfect for various applications. With a rated voltage of 1000 V and full RoHS compliance, you can trust in the safety and reliability of this essential component. Elevate your wire, cable, and assembly projects with our top-of-the-line product, designed to meet your needs with precision.