| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0212-12-92 |
| Outside Diameter: | .117 in, 2.97 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 1000 V |
| Jacket Color: | White |
| Jacket Striping Color: | Red |
| Part Aliases: | CU3023-000 |
| SKU: | RYC44A0212-12-92 |
44A0212-12-92
| Heilind Number: | RYC44A0212-12-92 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0212-12-92 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 12 AWG wire, designed for optimal performance in demanding environments. This single-conductor cable features a durable white jacket with red striping, making it easy to identify and work with. Constructed with silver-coated copper conductors and modified radiation cross-linked PVDF insulation, it offers reliable conductivity and protection against harsh conditions. With a rated voltage of 1000 V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Trust in its quality and efficiency for all your hookup and equipment needs.

