44A0221-12-0/9

Heilind Number:RYC44A0221-12-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0221-12-0/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A0221-12-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0221-12-0/9
Voltage:1000 V AC
Outside Diameter:.234 in, 5.94 mm
Number of Conductors:2
Number of Strands:37
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:12 AWG
Wire Color:Black, White
Jacket Color:Black
Part Aliases:D856083001
SKU:RYC44A0221-12-0/9

Detailed Description

Stay compliant with RoHS regulations with this high-quality cable, featuring two 12 AWG conductors suitable for industrial applications. With a maximum voltage rating of 1000 V AC, it ensures reliable power transmission. The black and white wire colors, along with the durable black jacket made of Modified Radiation Cross-linked PVDF, offer easy identification and protection. Tin-coated copper conductors, consisting of 37 strands each, guarantee flexibility and conductivity. Operating smoothly in a wide temperature range from -65 to 150 °C (-85 to 302 °F), this cable is a versatile and dependable solution for various electrical setups.