44A0221-16-0/9

Heilind Number:RYC44A0221-16-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0221-16-0/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A0221-16-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0221-16-0/9
Voltage:1000 V AC
Outside Diameter:.162 in, 4.11 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:16 AWG, 2.06 CMA
Wire Color:Black, White
Jacket Color:Black
Part Aliases:383159-000 3831593001
SKU:RYC44A0221-16-0/9

Detailed Description

Experience reliable power transmission with our high-quality 16 AWG industrial cable. Engineered for durability, this cable features two tin-coated copper conductors, each made up of 19 strands for optimal conductivity. With a voltage rating of 1000 V AC, it ensures safe and efficient operation. The black and white color coding simplifies installation, while the modified radiation cross-linked PVDF jacket in sleek black offers superior protection. Measuring .162 inches in outside diameter, this cable is suitable for a variety of industrial applications. Operating flawlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), it guarantees performance in even the harshest environments. Trust in this cable for your electrical power needs, meeting all RoHS compliance standards.