44A0221-16-4/6

Heilind Number:RYC44A0221-16-4/6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0221-16-4/6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A0221-16-4/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0221-16-4/6
Voltage:1000 V AC
Outside Diameter:.162 in, 4.11 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:16 AWG, 2.06 CMA
Wire Color:Blue, Yellow
Jacket Color:Blue
Part Aliases:F744233001
SKU:RYC44A0221-16-4/6

Detailed Description

Enhance your industrial setup with our high-performance multiconductor cable, meticulously crafted for durability and efficiency. With a voltage rating of 1000 V AC and two 16 AWG tin-coated copper conductors, this cable ensures reliable power transmission in demanding environments. Its modified radiation cross-linked PVDF jacket in a striking blue color guarantees superior protection against external elements, while the 19 strands within each conductor offer flexibility without compromising on conductivity. Operating seamlessly in temperatures ranging from -65 to 150 °C (-85 to 302 °F), this cable is a versatile solution for various applications in the electrical power and industrial sectors. Elevate your wiring system with this essential component that combines quality, performance, and longevity.