44A0221-18-0/9

Heilind Number:RYC44A0221-18-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0221-18-0/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A0221-18-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0221-18-0/9
Voltage:1000 V AC
Outside Diameter:.146 in, 3.71 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:18 AWG
Wire Color:Black, White
Jacket Color:Black
Part Aliases:D13045-000 D130453001
SKU:RYC44A0221-18-0/9

Detailed Description

Stay confident in your electrical connections with this high-quality cable. Meeting RoHS compliance standards, it ensures sustainable and environmentally friendly performance. With a voltage rating of 1000 V AC and an 18 AWG wire size, it guarantees efficient power transmission. The black and white color coding simplifies installation, while the durable Modified Radiation Cross-linked PVDF jacket in black provides dependable protection. Featuring 19 strands of tin-coated copper conductors in a 2-conductor configuration, it offers reliability in various industrial applications. Operating seamlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), this cable is a versatile and essential component in electrical power systems.