44A0221-20-2/8

Heilind Number:RYC44A0221-20-2/8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0221-20-2/8
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0221-20-2/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0221-20-2/8
Voltage:1000 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Part Aliases:EK5482-000
SKU:RYC44A0221-20-2/8

Detailed Description

Elevate your industrial power connections with our high-performance multiconductor cable, a versatile solution designed for heavy-duty applications. With a maximum voltage rating of 1000 V AC, this cable ensures reliable power transmission in demanding environments. Crafted with precision, it features 20 AWG tin-coated copper conductors, guaranteeing efficient conductivity and durability. The jacket, made of modified radiation cross-linked PVDF, offers exceptional protection against harsh conditions, while its wide operating temperature range of -65 to 150°C ensures reliable performance in extreme heat or cold. Ideal for a variety of industrial and commercial settings, this cable is a trustworthy choice for powering essential equipment and machinery. Enhance your operations with the reliability and durability of our premium multiconductor industrial cable.