44A0221-22-0/9

Heilind Number:RYC44A0221-22-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0221-22-0/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A0221-22-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0221-22-0/9
Voltage:1000 V AC
Outside Diameter:.108 in, 2.74 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:22 AWG
Wire Color:Black, White
Jacket Color:Black
Part Aliases:389783-000 3897833002
SKU:RYC44A0221-22-0/9

Detailed Description

Enhance your industrial applications with this high-performance multiconductor cable, designed for optimal power transmission and durable use. With two 22 AWG tin-coated copper conductors, it ensures reliable connectivity while meeting stringent RoHS compliance standards. The black and white wires, each with 19 strands, are encased in a rugged Modified Radiation Cross-linked PVDF jacket, offering exceptional protection against environmental factors. Operating seamlessly at temperatures ranging from -65 to 150°C (-85 to 302°F), this cable guarantees consistent performance in varied conditions. Upgrade your setup with this essential component for efficient and dependable electrical connections.