| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0221-22-9/9 |
| Voltage: | 1000 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Part Aliases: | EM5812-000 |
| SKU: | RYC44A0221-22-9/9 |
44A0221-22-9/9
| Heilind Number: | RYC44A0221-22-9/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0221-22-9/9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial operations with this high-performance Multiconductor Cable. Its durable construction, featuring Modified Radiation Cross-linked PVDF jacketing and Tin-Coated Copper conductors, ensures reliable power transmission in demanding environments. With a voltage rating of 1000 V AC and a wire size of 22 AWG, this cable guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -65 to 150°C, it offers versatility for various applications. Trust in its quality for seamless connectivity in your electrical systems.

