| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0311-12-3 |
| Outside Diameter: | .131 in, 3.33 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 2500 V |
| Jacket Color: | Orange |
| Part Aliases: | CR5130-000 |
| SKU: | RYC44A0311-12-3 |
44A0311-12-3
| Heilind Number: | RYC44A0311-12-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0311-12-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our durable 12 AWG wire, boasting a vibrant orange jacket for easy identification. With a rated voltage of 2500 V and a temperature range spanning from -65 to 150 °C, this wire is designed to withstand tough conditions. Its single tin-coated copper conductor, encased in modified radiation cross-linked PVDF insulation, ensures reliable performance. Measuring .131 inches in diameter, it's suitable for various applications. Trust in its quality for your hookup and equipment needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2017 | P-17-014092 - Manufacturing Location Change. Raychem Wire and Cable products will be relocating our distribution facility located in Ontario, CA USA to Fremont, CA USA. There will be no AS9102 FAI s or PPAP s needed or made for this warehouse address change. | Download | |||
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

