44A0311-14-0

Heilind Number:RYC44A0311-14-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0311-14-0
ECAD Model:
3D Model

Description:

44A0311-14-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0311-14-0
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:14 AWG
Rated Voltage:2500 V
Wire Color:Black
Part Aliases:2848283001
SKU:RYC44A0311-14-0

Detailed Description

Enhance your wire management system with this high-quality hookup wire. Featuring a durable construction with a modified radiation cross-linked PVDF insulation material, it ensures reliable performance in various applications. The tin-coated copper conductor provides excellent conductivity, while the 14 AWG wire size is suitable for medium to heavy-duty tasks. With a maximum rated voltage of 2500 V, this black-colored wire is ideal for both commercial and industrial use. Upgrade your equipment with this dependable wire solution.