| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0311-14-2 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 14 AWG |
| Rated Voltage: | 2500 V |
| Wire Color: | Red |
| Part Aliases: | 2871763001 |
| SKU: | RYC44A0311-14-2 |
44A0311-14-2
| Heilind Number: | RYC44A0311-14-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0311-14-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with this top-quality hookup wire. Featuring a modified radiation cross-linked PVDF insulation material and tin-coated copper conductor, it guarantees reliable performance in various applications. The 14 AWG wire size, rated for 2500 volts, ensures efficient power transmission while the vibrant red color adds a pop of visual distinction. Trust in the durability and versatility of this essential wire for all your connectivity needs.

