44A0311-14-4

Heilind Number:RYC44A0311-14-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0311-14-4
ECAD Model:
3D Model

Description:

44A0311-14-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0311-14-4
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:14 AWG
Rated Voltage:2500 V
Wire Color:Yellow
Part Aliases:9175933001
SKU:RYC44A0311-14-4

Detailed Description

Enhance the efficiency and reliability of your electrical systems with our top-of-the-line insulated wire. Engineered with modified radiation cross-linked PVDF for superior protection, this 14 AWG hookup wire guarantees optimal performance even in demanding environments. The tin-coated copper conductor ensures excellent conductivity, while its 2500 V rating offers peace of mind in high-voltage applications. Featuring a vibrant yellow color for easy identification, this wire is a must-have for any wire management project. Trust in its quality for seamless installation and lasting durability.