44A0311-14-45

Heilind Number:RYC44A0311-14-45
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0311-14-45
ECAD Model:
3D Model

Description:

44A0311-14-45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0311-14-45
Outside Diameter:.115 in, 2.92 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.115 in, 2.92 mm
Number of Conductors:1
Conductor Material:Tin-Coated Copper
Wire Size:14 AWG
Rated Voltage:2500 V
Wire Color:Yellow with Green Stripe
Part Aliases:9975793001
SKU:RYC44A0311-14-45

Detailed Description

Enhance your wiring projects with this high-quality insulated hookup wire. Designed for durability and performance, it features a single conductor made of tin-coated copper with a 14 AWG wire size, ensuring reliable conductivity. The insulation, crafted from Modified Radiation Cross-linked PVDF, offers excellent protection, with an outside diameter of .115 inches (2.92 mm). Rated for up to 2500 volts, this wire is suitable for a wide range of applications. Its vibrant yellow color with a green stripe not only adds a pop of color but also aids in easy identification. Trust in the quality and versatility of this wire for all your wire management needs.