| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0311-16-3 |
| Outside Diameter: | .097 in, 2.46 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 2500 V |
| Jacket Color: | Orange |
| Part Aliases: | CZ7558-000 |
| SKU: | RYC44A0311-16-3 |
44A0311-16-3
| Heilind Number: | RYC44A0311-16-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0311-16-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 16 AWG wire, boasting reliable performance and durability. Its tin-coated copper conductor ensures efficient conductivity, while the modified radiation cross-linked PVDF insulation guarantees safety and longevity. The jacket, in a vibrant orange color, not only adds a touch of visibility but also signifies its high voltage rating of 2500 V. With a single conductor and a sleek outside diameter of 1.42 mm, this wire is perfect for various applications. Operating smoothly in temperatures ranging from -65 to 150 °C, it's a versatile and essential component for any project in need of hookup or equipment wiring. Trust in its quality and performance for all your electrical needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2017 | P-17-014093 - Manufacturing Location Change. Raychem Wire and Cable products will be relocating our distribution facility located in Ontario, CA USA to Fremont, CA USA. There will be no AS9102 FAI s or PPAP s needed or made for this warehouse address change. | Download | |||
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

