44A0311-16-4

Heilind Number:RYC44A0311-16-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0311-16-4
ECAD Model:
3D Model

Description:

44A0311-16-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0311-16-4
Outside Diameter:.097 in, 2.46 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.097 in, 2.46 mm
Number of Conductors:1
Conductor Material:Tin-Coated Copper
Wire Size:16 AWG
Rated Voltage:2500 V
Wire Color:Yellow
Part Aliases:2824533001
SKU:RYC44A0311-16-4

Detailed Description

Enhance your wire management setup with our high-quality hookup wire, featuring a single conductor made of durable tin-coated copper. The insulation, crafted from Modified Radiation Cross-linked PVDF, offers exceptional protection and performance, with an outside diameter of 0.097 inches (2.46 mm). This 16 AWG wire, rated for 2500 volts, is ideal for various applications where reliability is key. Its vibrant yellow color not only ensures easy identification but also adds a touch of organization to your workspace. Trust in the superior quality of our wire, designed to meet your connectivity needs with precision. Elevate your projects with this essential component, guaranteeing optimal conductivity and durability.