| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0311-18-9 |
| Outside Diameter: | .088 in, 2.24 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .088 in, 2.24 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 18 AWG |
| Rated Voltage: | 2500 V |
| Wire Color: | White |
| Part Aliases: | 2821023001 |
| SKU: | RYC44A0311-18-9 |
44A0311-18-9
| Heilind Number: | RYC44A0311-18-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0311-18-9 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wire management setup with this high-performance cable, built for durability and efficiency. Featuring a single conductor made of tin-coated copper, it ensures reliable conductivity for your applications. The insulation, constructed from Modified Radiation Cross-linked PVDF, offers optimum protection with a rated voltage of 2500 V. With an outside diameter of .088 inches and wire size of 18 AWG, this cable is versatile yet robust. Its sleek white color adds a touch of professionalism to any project. Trust in this premium wire for seamless connectivity in a variety of settings.

