| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0311-20-0 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 20 AWG |
| Rated Voltage: | 2500 V |
| Wire Color: | Black |
| Part Aliases: | 282344-000 2823443001 |
| SKU: | RYC44A0311-20-0 |
44A0311-20-0
| Heilind Number: | RYC44A0311-20-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0311-20-0 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
44A0311-20-0

