44A0311-22-0

Heilind Number:RYC44A0311-22-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0311-22-0
ECAD Model:
3D Model

Description:

44A0311-22-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0311-22-0
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:22 AWG
Rated Voltage:2500 V
Wire Color:Black
Part Aliases:2824013001
SKU:RYC44A0311-22-0

Detailed Description

Enhance your wire management system with this high-quality hookup wire, designed for optimal performance. Featuring a durable construction with modified radiation cross-linked PVDF insulation, it ensures reliable conductivity while offering excellent protection. The tin-coated copper conductor guarantees efficient signal transmission, while the 22 AWG wire size is perfect for various applications. With a high rated voltage of 2500 V and a sleek black color, this wire is both versatile and visually appealing. Upgrade your setup with this essential component for seamless connectivity.