| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0311-22-5 |
| Outside Diameter: | .069 in, 1.75 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .069 in, 1.75 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 22 AWG |
| Rated Voltage: | 2500 V |
| Wire Color: | Green |
| Part Aliases: | 2822813001 |
| SKU: | RYC44A0311-22-5 |
44A0311-22-5
| Heilind Number: | RYC44A0311-22-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0311-22-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality single-conductor hookup wire. Featuring a durable tin-coated copper construction with an outer diameter of 1.75mm, it boasts excellent conductivity and insulation. The modified radiation cross-linked PVDF material ensures reliability, even in demanding environments, while the 22 AWG wire size and 2500V rating make it suitable for a wide range of applications. With a sleek green color, it's easy to identify and integrate into your system. Upgrade your wiring with this essential component for optimal performance and safety.

