44A0311-22-6

Heilind Number:RYC44A0311-22-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0311-22-6
ECAD Model:
3D Model

Description:

44A0311-22-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0311-22-6
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:22 AWG
Rated Voltage:2500 V
Wire Color:Blue
Part Aliases:2822913001
SKU:RYC44A0311-22-6

Detailed Description

Enhance your wire management system with our high-quality hook-up wire, a reliable solution for various electrical applications. Featuring a modified radiation cross-linked PVDF insulation material and tin-coated copper conductor, this wire ensures optimal performance and durability. With a wire size of 22 AWG and a rated voltage of 2500 V, it meets industry standards for efficiency and safety. The vibrant blue color not only adds a pop of color to your setup but also aids in easy identification. Trust in this exceptional wire for seamless connectivity in your projects.