| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0311-22-7 |
| Outside Diameter: | .069 in, 1.75 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .069 in, 1.75 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 22 AWG |
| Rated Voltage: | 2500 V |
| Wire Color: | Violet |
| Part Aliases: | 2825823001 |
| SKU: | RYC44A0311-22-7 |
44A0311-22-7
| Heilind Number: | RYC44A0311-22-7 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0311-22-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality violet hook-up wire. Featuring a single conductor made of tin-coated copper, it ensures reliable connectivity. The insulation, crafted from modified radiation cross-linked PVDF, guarantees durability and safety with a rated voltage of 2500V. Measuring at 22 AWG, with an outer diameter of 1.75mm (.069 inches), this wire is perfect for various applications. Upgrade your setup with this essential component for seamless connectivity.

