44A0311-22-9

Heilind Number:RYC44A0311-22-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0311-22-9
ECAD Model:
3D Model

Description:

44A0311-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0311-22-9
Outside Diameter:.069 in, 1.75 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.069 in, 1.75 mm
Number of Conductors:1
Conductor Material:Tin-Coated Copper
Wire Size:22 AWG
Rated Voltage:2500 V
Wire Color:White
Part Aliases:2821003001
SKU:RYC44A0311-22-9

Detailed Description

Enhance your wire management setup with our meticulously crafted 22 AWG single conductor, boasting a durable tin-coated copper construction for superior conductivity. The insulation, made of Modified Radiation Cross-linked PVDF, ensures reliable performance even in high-voltage environments, with a rating of up to 2500V. Measuring at 1.75mm in diameter, this white-colored wire is perfect for various applications, meeting RoHS compliance standards for environmental responsibility. Upgrade your hookup and equipment wire collection with this essential component, offering both quality and efficiency in one sleek design.