| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0311-24-0 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .057 in, 1.45 mm |
| Strand Size: | 36 AWG |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 2500 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Part Aliases: | 282501-000 2825013001 |
| SKU: | RYC44A0311-24-0 |
44A0311-24-0
| Heilind Number: | RYC44A0311-24-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0311-24-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-performance hook-up wire, boasting an ultra-thin outside diameter of 1.45mm. Crafted with precision, its single conductor features 19 strands of 36 AWG tin-coated copper, ensuring optimal conductivity. The insulation, made from Modified Radiation Cross-linked PVDF, guarantees durability and safety, even at a rated voltage of 2500V. Finished in sleek black, this wire not only delivers on performance but also complies with RoHS standards, making it an eco-conscious choice for your wire management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2017 | P-17-014099 - Manufacturing Location Change. Raychem Wire and Cable products will be relocating our distribution facility located in Ontario, CA USA to Fremont, CA USA. There will be no AS9102 FAI s or PPAP s needed or made for this warehouse address change. | Download | |||
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

