| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0311-24-2 |
| Outside Diameter: | .057 in, 1.45 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .057 in, 1.45 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 24 AWG |
| Rated Voltage: | 2500 V |
| Wire Color: | Red |
| Part Aliases: | 2823703001 |
| SKU: | RYC44A0311-24-2 |
44A0311-24-2
| Heilind Number: | RYC44A0311-24-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0311-24-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with our high-quality 24 AWG hook-up wire. Featuring a single conductor with 19 strands of tin-coated copper, this durable wire ensures reliable connectivity. The insulation, made of modified radiation cross-linked PVDF, offers excellent protection, with an outside diameter of 1.45 mm (.057 in). Rated for up to 2500 V, it's ideal for various applications. The vibrant red color not only adds a pop of color but also aids in easy identification. Upgrade your wire and cable assemblies with this essential component, perfect for both professional and DIY projects.

