| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0311-24-3 |
| Outside Diameter: | .057 in, 1.45 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .057 in, 1.45 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 24 AWG |
| Rated Voltage: | 2500 V |
| Wire Color: | Orange |
| Part Aliases: | 2825033001 |
| SKU: | RYC44A0311-24-3 |
44A0311-24-3
| Heilind Number: | RYC44A0311-24-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0311-24-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality hookup and equipment wire, featuring a durable tin-coated copper conductor. With a single 24 AWG wire enclosed in modified radiation cross-linked PVDF insulation, it guarantees optimal performance and safety. The 1.45mm outside diameter and 36 AWG strand size ensure flexibility and easy installation. Rated for up to 2500V, this orange-colored wire is perfect for a wide range of applications. Upgrade your setup with this reliable component, designed to meet your connectivity needs with precision.

