44A0311-24-6

Heilind Number:RYC44A0311-24-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0311-24-6
ECAD Model:
3D Model

Description:

44A0311-24-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0311-24-6
Outside Diameter:.057 in, 1.45 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.057 in, 1.45 mm
Strand Size:36 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:24 AWG
Rated Voltage:2500 V
Wire Color:Blue
Part Aliases:2825003001
SKU:RYC44A0311-24-6

Detailed Description

Enhance your wire management setup with our high-quality hookup wire, boasting a durable construction for reliable performance. Featuring a single conductor strand made of tin-coated copper, this wire ensures efficient conductivity. The insulation, crafted from modified radiation cross-linked PVDF, guarantees safety and longevity. With an outside diameter of .057 inches and a wire diameter of 1.45 mm, it offers versatility for various applications. The 36 AWG strand size, comprised of 19 strands, and 24 AWG wire size further enhance its flexibility. Rated for up to 2500 volts and sporting a sleek blue color, this wire is a must-have for any project requiring secure and efficient electrical connections. Indulge in seamless wire organization with this essential component.