| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0311-8-9 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 2500 V |
| Jacket Color: | White |
| Part Aliases: | 282073-000 2820733002 |
| SKU: | RYC44A0311-8-9 |
44A0311-8-9
| Heilind Number: | RYC44A0311-8-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0311-8-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our premium 8 AWG Hookup & Equipment Wire. Designed for durability and performance, this wire features a robust construction with tin-coated copper conductors and modified radiation cross-linked PVDF insulation. Suitable for a wide range of applications, it offers reliable operation even in harsh environments, with a rated voltage of 2500V and an impressive operating temperature range of -65 to 150°C. The white jacket color adds a professional touch to installations, making it easy to identify and maintain. Trust in the quality and efficiency of this wire for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

