44A0311-8-92

Heilind Number:RYC44A0311-8-92
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0311-8-92
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0311-8-92

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0311-8-92
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:8 AWG
Rated Voltage:2500 V
Jacket Color:White
Jacket Striping Color:Red
Part Aliases:187485-000
SKU:RYC44A0311-8-92

Detailed Description

Enhance your wiring projects with this high-quality 8 AWG hookup wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, it ensures reliable performance in various applications. With a rated voltage of 2500 V and an operating temperature range of -65 to 150 °C, this wire offers optimal safety and efficiency. The white jacket with distinctive red striping not only provides easy identification but also adds a professional touch to your installations. Perfect for a wide range of projects, from household wiring to industrial applications, this wire is a must-have for any electrician or DIY enthusiast. Upgrade your setup with this premium quality wire and experience the difference in performance and durability.