44A0811-0-0

Heilind Number:RYC44A0811-0-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0811-0-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A0811-0-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0811-0-0
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:1/0 AWG
Rated Voltage:600 V
Wire Color:Black
Jacket Color:Black
Part Aliases:265110-000
SKU:RYC44A0811-0-0

Detailed Description

Stay ahead of the curve with our latest innovation in wire management. Crafted with Modified Radiation Cross-linked PVDF insulation and featuring a durable Tin-Coated Copper conductor, this wire guarantees top-notch performance. Its 0 AWG wire size and 600 V rating make it ideal for a wide range of applications, ensuring reliable conductivity in any setting. Available in sleek black, this wire is not just a practical solution but also a stylish addition to your setup. Trust in its quality and efficiency for seamless connectivity, every time. Elevate your wire management game with this essential component.