| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0811-0-9 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 1/0 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 265108-002 |
| SKU: | RYC44A0811-0-9 |
44A0811-0-9
| Heilind Number: | RYC44A0811-0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0811-0-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical projects with our top-of-the-line 1/0 AWG wire. Featuring a durable tin-coated copper conductor and high-quality modified radiation cross-linked PVDF insulation, this wire offers exceptional performance in even the most demanding environments. With a 600V rating and an operating temperature range of -65 to 150°C, it's perfect for a wide range of applications. The white jacket color adds a sleek finish to your installations. Trust in the reliability and efficiency of our hookup and equipment wire for all your wiring needs.

