| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0811-10-45 |
| Outside Diameter: | .155 in, 3.94 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .155 in, 3.94 mm |
| Strand Size: | 26 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow with Green Stripe |
| Part Aliases: | 2657273002 |
| SKU: | RYC44A0811-10-45 |
44A0811-10-45
| Heilind Number: | RYC44A0811-10-45 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0811-10-45 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with this high-quality single conductor wire. Featuring a durable tin-coated copper conductor with 37 strands of 26 AWG wire, it ensures reliable performance. The insulation, made of Modified Radiation Cross-linked PVDF, provides excellent protection with an outside diameter of .155 inches (3.94 mm). Designed for versatility, this wire is rated for up to 600 volts and is color-coded in yellow with a green stripe for easy identification. Perfect for various applications, it guarantees efficient and safe connectivity in your projects. Upgrade your setup with this essential component today.

