| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem \"\"wire\"\" |
| SKU: | RYC44A0811-10-9-US |
""wire""
Specifications
Detailed Description
Ideal for high-performance applications, this 10 AWG wire boasts a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, offering exceptional resistance to extreme temperatures ranging from -65 to 150°C. With a rated voltage of 600 V, this single-conductor cable ensures reliable power transmission. Its white jacket provides a sleek finish, while the 37 strands within the conductor ensure flexibility and easy installation. With an outside diameter of .155 inches (3.94 mm), this wire is suitable for a variety of Hookup & Equipment Wire applications.

