| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0811-10-9 |
| Outside Diameter: | .155 in, 3.94 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .155 in, 3.94 mm |
| Strand Size: | 26 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 2650513001 |
| SKU: | RYC44A0811-10-9 |
44A0811-10-9
| Heilind Number: | RYC44A0811-10-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0811-10-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with our high-quality hookup wire, perfect for various applications. Featuring a robust construction with a single conductor and 37 strands of 26 AWG tin-coated copper, it ensures reliable conductivity. The insulation, made of Modified Radiation Cross-linked PVDF, offers durability and protection with an outside diameter of .155 inches. Suitable for use in demanding environments, this wire is rated for up to 600 volts and comes in a sleek white color. Upgrade your setup with this essential component for seamless connectivity.

