44A0811-14-9

Heilind Number:RYC44A0811-14-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0811-14-9
ECAD Model:
3D Model

Description:

44A0811-14-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0811-14-9
Outside Diameter:.108 in, 2.74 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.108 in, 2.74 mm
Strand Size:27 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:14 AWG
Rated Voltage:600 V
Wire Color:White
Part Aliases:2650533002
SKU:RYC44A0811-14-9

Detailed Description

Enhance your wire management setup with our high-quality hook-up wire, boasting a durable construction that guarantees optimal performance. With a single conductor made of tin-coated copper and 19 strands of 27 AWG wire, this cable ensures efficient signal transmission. The insulation, crafted from modified radiation cross-linked PVDF, offers exceptional protection, while the 14 AWG wire size and 600V rating make it suitable for various applications. Its white color adds a sleek touch to your setup, making it not only functional but visually appealing. Upgrade your wire and cable assemblies with this essential component, perfect for both professional and DIY projects.