44A0811-16-9-MX

Heilind Number:RYC44A0811-16-9-MX
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0811-16-9-MX
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0811-16-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0811-16-9-MX
Outside Diameter:.089 in, 2.26 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.056 in, 1.42 mm
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:265020-000
SKU:RYC44A0811-16-9-MX

Detailed Description

Enhance your electrical setups with this high-quality 16 AWG wire. Designed for durability and performance, it features a single tin-coated copper conductor with 19 strands, ensuring reliable conductivity. The white jacket not only provides a sleek look but also offers protection, while the modified radiation cross-linked PVDF insulation guarantees safety. With a rated voltage of 600V and an operating temperature range from -65 to 150°C, this wire is suitable for a wide range of applications. Its precise construction, with an outside diameter of 0.089 inches (2.26 mm) and a conductor outside diameter of 0.056 inches (1.42 mm), makes it easy to work with. Perfect for hookup and equipment wiring, this wire is a must-have for any project. Stay compliant with ROHS regulations while enjoying the convenience and quality this wire provides.