| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0811-16-9 |
| Outside Diameter: | .089 in, 2.26 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .089 in, 2.26 mm |
| Strand Size: | 29 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 2650203002 |
| SKU: | RYC44A0811-16-9 |
44A0811-16-9
| Heilind Number: | RYC44A0811-16-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0811-16-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality hook-up wire, crafted for optimal performance. Featuring a single conductor with 19 strands of durable tin-coated copper, it ensures reliable conductivity. The modified radiation cross-linked PVDF insulation, with an outside diameter of 2.26mm, offers excellent protection. With a wire size of 16 AWG and a rated voltage of 600V, this white-colored wire is perfect for various applications. Upgrade your wiring system with this essential component, designed for efficiency and longevity.

