44A0811-20-9-MX

Heilind Number:RYC44A0811-20-9-MX
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0811-20-9-MX
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0811-20-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0811-20-9-MX
Outside Diameter:.07 in, 1.78 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.04 in, 1.01 mm
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:265022-008
SKU:RYC44A0811-20-9-MX

Detailed Description

Experience reliable performance with our RoHS-compliant 20 AWG Hookup & Equipment Wire. Suitable for various applications, this wire features a single conductor made of tin-coated copper with 19 strands for flexibility. The insulation, crafted from modified radiation cross-linked PVDF, ensures durability in demanding environments. With a white jacket and a 600V rating, this wire is both versatile and high-performing. Operating smoothly in temperatures ranging from -65 to 150°C, it's a dependable choice for your wiring needs.