44A0811-22-9-MX

Heilind Number:RYC44A0811-22-9-US
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0811-22-9-MX
ECAD Model:
3D Model

Description:

44A0811-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0811-22-9-MX
Wire Size:22 AWG
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Outside Diameter:.062 in, 1.57 mm
Number of Conductors:1
Conductor Outside Diameter:.031 in, .79 mm
Number of Strands:19
Part Aliases:265023-009
SKU:RYC44A0811-22-9-US

Detailed Description

Elevate your wiring projects with this high-performance 22 AWG hook-up wire, crafted for precision and durability. Designed for versatility, it boasts a white jacket and a tin-coated copper conductor with 19 strands for optimal conductivity. The modified radiation cross-linked PVDF insulation ensures reliable performance even in extreme conditions, with a wide operating temperature range of -65 to 150 °C. RoHS compliant and rated for 600V, this wire guarantees both safety and environmental responsibility. With a slim .062-inch outside diameter, it's perfect for intricate installations while offering the flexibility needed for ease of use. Ideal for a range of applications, this wire is a must-have in any toolkit for seamless connectivity.