| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0811-22-9 |
| Outside Diameter: | .062 in, 1.57 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .062 in, 1.57 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 2650233005 |
| SKU: | RYC44A0811-22-9 |
44A0811-22-9
| Heilind Number: | RYC44A0811-22-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0811-22-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality hookup wire. With an outside diameter of .062 inches (1.57 mm) and a single conductor made of tin-coated copper, it ensures reliable performance for various applications. The insulation material, Modified Radiation Cross-linked PVDF, offers durability and protection, while the 34 AWG strand size and 19 strands provide flexibility and conductivity. Rated for up to 600 volts, this white wire is RoHS compliant, making it a safe and environmentally friendly choice for your projects. Upgrade your wire management system with this efficient and versatile solution.

