44A0811-4-2

Heilind Number:RYC44A0811-4-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0811-4-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0811-4-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0811-4-2
Wire Size:4 AWG
Jacket Color:Red
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Part Aliases:265405-000
SKU:RYC44A0811-4-2

Detailed Description

Enhance your electrical connections with this high-quality 4 AWG wire, featuring a durable tin-coated copper conductor for optimal conductivity. The vibrant red jacket not only adds a pop of color but also provides protection against wear and tear. With a 600 V rated voltage and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications, from automotive to industrial. Its insulation, made of modified radiation cross-linked PVDF, ensures excellent performance even in harsh environments. Trust in this wire for reliable power transmission in your projects.