| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0811-4-9 |
| Wire Size: | 4 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 265049-002 |
| SKU: | RYC44A0811-4-9 |
44A0811-4-9
| Heilind Number: | RYC44A0811-4-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0811-4-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-performance 4 AWG white hookup wire. Designed for optimal conductivity and durability, this wire features tin-coated copper conductors and modified radiation cross-linked PVDF insulation, ensuring reliable performance in a wide range of applications. With a 600V rating and operating temperature range of -65 to 150 °C, it's suitable for both commercial and industrial use. Trust in the quality of our wire for seamless installations and long-lasting connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

