44A0811-6-9

Heilind Number:RYC44A0811-6-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0811-6-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0811-6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0811-6-9
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:6 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:265075-002
SKU:RYC44A0811-6-9

Detailed Description

Enhance your electrical projects with our premium 6 AWG hookup wire. Designed for optimal performance, this wire features a durable tin-coated copper conductor and a high-quality modified radiation cross-linked PVDF insulation. Its white jacket not only provides a sleek finish but also ensures easy identification. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire offers reliable connectivity in various settings. Whether you're working on industrial machinery or residential wiring, this versatile wire is a must-have for any project. Upgrade your setup today with our top-of-the-line hookup wire.