| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0811-8-2 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 265101-000 |
| SKU: | RYC44A0811-8-2 |
44A0811-8-2
| Heilind Number: | RYC44A0811-8-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0811-8-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 8 AWG wire, designed for durability and performance. Featuring a vibrant red jacket, this wire stands out for easy identification in any application. The tin-coated copper conductor ensures efficient conduction, while the modified radiation cross-linked PVDF insulation offers superior protection. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of environments. Ideal for hookup and equipment installations, this wire guarantees reliable performance every time. Upgrade your wiring solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

