| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0811-8-45 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Jacket Striping Color: | Green |
| Part Aliases: | 265726-005 |
| SKU: | RYC44A0811-8-45 |
44A0811-8-45
| Heilind Number: | RYC44A0811-8-45 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0811-8-45 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your wiring setup with our high-quality 8 AWG Hookup & Equipment Wire. Featuring durable Tin-Coated Copper conductors and Modified Radiation Cross-linked PVDF insulation, this wire ensures reliable performance in a wide range of applications. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it's suitable for both indoor and outdoor use. The vibrant yellow jacket with green striping not only enhances visibility but also adds a touch of style to your projects. Trust in the superior quality and versatility of this wire for all your electrical needs.

