44A0811-8-9

Heilind Number:RYC44A0811-8-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0811-8-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0811-8-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0811-8-9
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:8 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:265050-005 2650503004
SKU:RYC44A0811-8-9

Detailed Description

Enhance your wire management system with this high-quality 8 AWG cable. Featuring a durable jacket in a crisp white hue, it not only adds a sleek touch to your setup but also ensures long-lasting performance. The insulation is crafted from Modified Radiation Cross-linked PVDF, providing excellent protection and reliability. With a conductor made of Tin-Coated Copper, you can count on efficient conductivity for various applications. Rated for 600V, this cable is suitable for both commercial and residential use. Rest assured of its quality as it complies with RoHS standards, prioritizing environmental responsibility. Perfect for hookup and equipment wire installations, this cable is a versatile and essential component for your projects.