44A1111-14-0-0

Heilind Number:RYC44A1111-14-0-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1111-14-0-0
ECAD Model:
3D Model

Description:

44A1111-14-0-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1111-14-0-0
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:14 AWG
Rated Voltage:600 V
Part Aliases:7376993001
SKU:RYC44A1111-14-0-0

Detailed Description

Enhance your wire management system with our top-of-the-line 14 AWG Hookup & Equipment Wire. Crafted with a Modified Radiation Cross-linked PVDF insulation material and Tin-Coated Copper conductor, this durable wire guarantees reliable performance in any application. With a high voltage rating of 600V, it ensures safe and efficient power transmission. Perfect for both commercial and industrial use, it meets the highest standards of quality and durability. Upgrade your setup with this essential component for seamless connectivity.