44A1111-16-9-9

Heilind Number:RYC44A1111-16-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1111-16-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A1111-16-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1111-16-9-9
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Rated Voltage:600 V
Wire Color:White
Jacket Color:White
Jacket Striping Color:White
Part Aliases:387002-011 3870023007
SKU:RYC44A1111-16-9-9

Detailed Description

Enhance your electrical setups with our 16 AWG white hookup wire, designed for reliable performance in various applications. Featuring a durable construction with tin-coated copper conductors and modified radiation cross-linked PVDF insulation, this wire ensures efficient power transmission with a rated voltage of 600V. Compliant with RoHS standards, it offers a safe and eco-friendly solution for your wire management needs. Perfect for use in both residential and commercial projects, this wire guarantees long-lasting quality and performance. Upgrade your wiring systems with confidence, knowing you have a dependable and high-quality solution at hand.