44A1111-20-0-0

Heilind Number:RYC44A1111-20-0-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1111-20-0-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A1111-20-0-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1111-20-0-0
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:20 AWG
Rated Voltage:600 V
Wire Color:White with Orange Stripe
Part Aliases:3874413001
SKU:RYC44A1111-20-0-0

Detailed Description

Enhance the efficiency and reliability of your electrical connections with our high-performance insulated wire. Crafted with a modified Radiation Cross-linked PVDF material for optimal durability, this wire boasts a 20 AWG tin-coated copper conductor that ensures superior conductivity. Rated for 600 volts, it guarantees safe and effective operation in various applications. The white wire with an orange stripe not only offers easy identification but also adds a touch of organization to your setup. Trust in the quality of our wire for seamless wire management and equipment connectivity.